
P6KE16AH | |
|---|---|
DigiKey Part Number | 1801-P6KE16AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE16AH |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.17106 | $598.71 |
| 7,000 | $0.15593 | $1,091.51 |
| 10,500 | $0.14822 | $1,556.31 |
| 17,500 | $0.13955 | $2,442.12 |
| 24,500 | $0.13441 | $3,293.05 |
| 35,000 | $0.12942 | $4,529.70 |
| 87,500 | $0.12230 | $10,701.25 |
| Unit Price without GST: | $0.17106 |
|---|---|
| Unit Price with GST: | $0.18817 |

