
P4KE160CA | |
---|---|
DigiKey Part Number | 1801-P4KE160CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE160CA |
Description | TVS DIODE 136VWM 219VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE160CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12562 | $628.10 |
10,000 | $0.11554 | $1,155.40 |
15,000 | $0.11037 | $1,655.55 |
25,000 | $0.10453 | $2,613.25 |
35,000 | $0.10105 | $3,536.75 |
50,000 | $0.09894 | $4,947.00 |
Unit Price without GST: | $0.12562 |
---|---|
Unit Price with GST: | $0.13818 |