


MMSZ5251B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5251BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5251BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5251BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B RHG |
Description | DIODE ZENER 22V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5251B RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19200 | $1.92 |
| 100 | $0.11840 | $11.84 |
| 500 | $0.08654 | $43.27 |
| 1,000 | $0.07617 | $76.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06296 | $188.88 |
| 6,000 | $0.05629 | $337.74 |
| 9,000 | $0.05288 | $475.92 |
| 15,000 | $0.04904 | $735.60 |
| 21,000 | $0.04677 | $982.17 |
| 30,000 | $0.04456 | $1,336.80 |
| 75,000 | $0.03971 | $2,978.25 |
| 150,000 | $0.03671 | $5,506.50 |
| 300,000 | $0.03419 | $10,257.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

