
DBLS206G-T | |
|---|---|
DigiKey Part Number | 1801-DBLS206G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLS206G-T |
Description | BRIDGE RECT 1PHASE 800V 2A DBLS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.35082 | $526.23 |
| 3,000 | $0.32020 | $960.60 |
| 4,500 | $0.30460 | $1,370.70 |
| 7,500 | $0.28707 | $2,153.03 |
| 10,500 | $0.27668 | $2,905.14 |
| 15,000 | $0.26659 | $3,998.85 |
| 37,500 | $0.25512 | $9,567.00 |
| Unit Price without GST: | $0.35082 |
|---|---|
| Unit Price with GST: | $0.38590 |


