Bridge Rectifier Single Phase Standard 800 V Surface Mount DBLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBLS206G

DigiKey Part Number
1801-DBLS206GTR-ND - Tape & Reel (TR)
1801-DBLS206GCT-ND - Cut Tape (CT)
1801-DBLS206GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DBLS206G
Description
BRIDGE RECT 1PHASE 800V 2A DBLS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount DBLS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Current - Reverse Leakage @ Vr
2 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DBLS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,507
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.91900$9.19
100$0.59940$59.94
500$0.46194$230.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.39505$592.58
3,000$0.36133$1,083.99
4,500$0.34415$1,548.67
7,500$0.32484$2,436.30
10,500$0.31340$3,290.70
15,000$0.30229$4,534.35
37,500$0.29499$11,062.12
Manufacturers Standard Package
Unit Price without GST:$1.48000
Unit Price with GST:$1.62800