Similar

BZW06-376B | |
|---|---|
DigiKey Part Number | 1801-BZW06-376BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-376B |
Description | TVS DIODE 376VWM 776VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 776V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-376B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 776V | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.22890 | $801.15 |
| 7,000 | $0.21266 | $1,488.62 |
| 10,500 | $0.19605 | $2,058.53 |
| Unit Price without GST: | $0.22890 |
|---|---|
| Unit Price with GST: | $0.25179 |


