BAT54T-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.15171
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 31,195
Unit Price: $0.72000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 250,106
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,560
Unit Price: $0.49000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.19382
Datasheet
Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54T-G

DigiKey Part Number
1801-BAT54T-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54T-G
Description
DIODE ARR SCHOT 30V 200MA SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18749$562.47
6,000$0.17080$1,024.80
9,000$0.16229$1,460.61
15,000$0.15272$2,290.80
21,000$0.14705$3,088.05
30,000$0.14155$4,246.50
75,000$0.13291$9,968.25
Manufacturers Standard Package
Unit Price without GST:$0.18749
Unit Price with GST:$0.20624