
BAT54T | |
|---|---|
DigiKey Part Number | 1801-BAT54TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54T |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15171 | $455.13 |
| 6,000 | $0.13768 | $826.08 |
| 9,000 | $0.13053 | $1,174.77 |
| 15,000 | $0.12249 | $1,837.35 |
| 21,000 | $0.11773 | $2,472.33 |
| 30,000 | $0.11310 | $3,393.00 |
| 75,000 | $0.10294 | $7,720.50 |
| Unit Price without GST: | $0.15171 |
|---|---|
| Unit Price with GST: | $0.16688 |

