32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-E0: ROHS

DigiKey Part Number
114-MC-30632.7680K-E0:ROHSTR-ND - Tape & Reel (TR)
114-MC-30632.7680K-E0:ROHSCT-ND - Cut Tape (CT)
114-MC-30632.7680K-E0:ROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-E0: ROHS
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MC-306 32.7680K-E0: ROHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.93900$9.39
25$0.88840$22.21
50$0.85160$42.58
100$0.81620$81.62
250$0.77188$192.97
500$0.73994$369.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.70934$709.34
2,000$0.68000$1,360.00
3,000$0.66342$1,990.26
5,000$0.64311$3,215.55
7,000$0.63007$4,410.49
10,000$0.61655$6,165.50
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.18800