
RG1005P-750-B-T5 | |
|---|---|
DigiKey Part Number | RG10P75BTR-ND - Tape & Reel (TR) RG10P75BCT-ND - Cut Tape (CT) RG10P75BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-750-B-T5 |
Description | RES SMD 75 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-750-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B75RE1 | TE Connectivity Passive Product | 3,839 | A102974CT-ND | $0.38000 | Direct |
| RT0402BRD0775RL | YAGEO | 58 | YAG4308CT-ND | $0.15000 | Direct |
| TNPW040275R0BEED | Vishay Dale | 1,065 | 541-TNPW040275R0BEEDCT-ND | $0.38000 | Direct |
| RQ73C1E75RBTD | TE Connectivity Passive Product | 10,971 | A139609CT-ND | $0.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.18360 | $4.59 |
| 50 | $0.17320 | $8.66 |
| 100 | $0.16370 | $16.37 |
| 250 | $0.15200 | $38.00 |
| 500 | $0.14400 | $72.00 |
| 1,000 | $0.13672 | $136.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13297 | $664.85 |
| 10,000 | $0.12749 | $1,274.90 |
| 15,000 | $0.12458 | $1,868.70 |
| 25,000 | $0.12121 | $3,030.25 |
| 35,000 | $0.11916 | $4,170.60 |
| 50,000 | $0.11713 | $5,856.50 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |


