
RQ73C1E75RBTD | |
|---|---|
DigiKey Part Number | A139609TR-ND - Tape & Reel (TR) A139609CT-ND - Cut Tape (CT) A139609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E75RBTD |
Description | RES 75 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E75RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.66200 | $6.62 |
| 25 | $0.61400 | $15.35 |
| 50 | $0.58000 | $29.00 |
| 100 | $0.54880 | $54.88 |
| 250 | $0.51124 | $127.81 |
| 500 | $0.48586 | $242.93 |
| 1,000 | $0.46301 | $463.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41907 | $2,095.35 |
| 10,000 | $0.40370 | $4,037.00 |
| 15,000 | $0.39561 | $5,934.15 |
| 25,000 | $0.38627 | $9,656.75 |
| 35,000 | $0.38060 | $13,321.00 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

