22 µH Shielded Inductor 2 A 105mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH8D38NP-220NC

DigiKey Part Number
308-1593-2-ND - Tape & Reel (TR)
308-1593-1-ND - Cut Tape (CT)
308-1593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH8D38NP-220NC
Description
FIXED IND 22UH 2A 105 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 2 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH8D38NP-220NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$1.01800$10.18
100$0.83650$83.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.64171$641.71
2,000$0.60514$1,210.28
3,000$0.58473$1,754.19
5,000$0.56003$2,800.15
7,000$0.54457$3,811.99
Manufacturers Standard Package
Unit Price without GST:$1.24000
Unit Price with GST:$1.36400