
CDRH3D14NP-100NC | |
|---|---|
DigiKey Part Number | 308-1974-2-ND - Tape & Reel (TR) 308-1974-1-ND - Cut Tape (CT) 308-1974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D14NP-100NC |
Description | FIXED IND 10UH 690MA 262 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 690 mA 262mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 262mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.73200 | $7.32 |
| 100 | $0.60280 | $60.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46245 | $462.45 |
| 2,000 | $0.43606 | $872.12 |
| 3,000 | $0.42134 | $1,264.02 |
| 5,000 | $0.40352 | $2,017.60 |
| 7,000 | $0.39221 | $2,745.47 |
| 10,000 | $0.38058 | $3,805.80 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

