Image for CDH38D11SLDNP-2R4MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDH38D11SLDNP-2R4MC

DigiKey Part Number
CDH38D11SLDNP-2R4MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDH38D11SLDNP-2R4MC
Description
FIXED IND 2.4UH 1.88A 93.8 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.4 µH Unshielded Inductor 1.88 A 93.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Unshielded
DC Resistance (DCR)
93.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.63708$955.62
Manufacturers Standard Package
Unit Price without GST:$0.63708
Unit Price with GST:$0.70079