
CDEIR12D45MENP-2R2MC | |
|---|---|
DigiKey Part Number | 308-CDEIR12D45MENP-2R2MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEIR12D45MENP-2R2MC |
Description | FIXED IND 2.2UH 11.6A 5.3 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 11.6 A 5.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.539" L x 0.512" W (13.70mm x 13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.49056 | $745.28 |
| Unit Price without GST: | $1.49056 |
|---|---|
| Unit Price with GST: | $1.63962 |

