
0840CDMCCDS-2R2MC | |
|---|---|
DigiKey Part Number | 308-0840CDMCCDS-2R2MCTR-ND - Tape & Reel (TR) 308-0840CDMCCDS-2R2MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0840CDMCCDS-2R2MC |
Description | FIXED IND 2.2UH 12.5A 9.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12.5 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.319" L x 0.307" W (8.10mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.57000 | $15.70 |
| 100 | $1.29020 | $129.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.98983 | $989.83 |
| 2,000 | $0.93347 | $1,866.94 |
| 3,000 | $0.90204 | $2,706.12 |
| 5,000 | $0.88270 | $4,413.50 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.10100 |

