
0640CDMCCDS-220MC | |
|---|---|
DigiKey Part Number | 308-0640CDMCCDS-220MCTR-ND - Tape & Reel (TR) 308-0640CDMCCDS-220MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0640CDMCCDS-220MC |
Description | FIXED IND 22UH 3.3A 133 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.3 A 133mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 133mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.91300 | $9.13 |
| 100 | $0.75020 | $75.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59847 | $598.47 |
| 2,000 | $0.56435 | $1,128.70 |
| 3,000 | $0.54531 | $1,635.93 |
| 5,000 | $0.52227 | $2,611.35 |
| 7,000 | $0.50764 | $3,553.48 |
| 10,000 | $0.50396 | $5,039.60 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

