
0415CDMCCDS-R33MC | |
|---|---|
DigiKey Part Number | 308-2538-2-ND - Tape & Reel (TR) 308-2538-1-ND - Cut Tape (CT) 308-2538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0415CDMCCDS-R33MC |
Description | FIXED IND 330NH 11.6A 8.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 11.6 A 8.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.20300 | $12.03 |
| 100 | $0.98910 | $98.91 |
| 1,000 | $0.81354 | $813.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69143 | $2,074.29 |
| 6,000 | $0.65702 | $3,942.12 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.60600 |

