USB Controller USB 2.0 I2C Interface 24-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STUSB4500LQTR

DigiKey Part Number
497-STUSB4500LQTR-ND - Tape & Reel (TR)
497-STUSB4500LQCT-ND - Cut Tape (CT)
497-STUSB4500LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STUSB4500LQTR
Description
STANDALONE USB TYPE-C PORT CONTR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C Interface 24-QFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STUSB4500LQTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
USB 2.0
Voltage - Supply
3V ~ 22V
Current - Supply
210µA
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,221
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.16500$21.65
25$1.97200$49.30
100$1.75980$175.98
250$1.65876$414.69
500$1.59780$798.90
1,000$1.54766$1,547.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.47239$5,889.56
8,000$1.44444$11,555.52
Manufacturers Standard Package
Unit Price without GST:$2.94000
Unit Price with GST:$3.23400