DAC 7 b Serial 20-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STHVDAC-256MTGF3

DigiKey Part Number
497-16474-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STHVDAC-256MTGF3
Description
IC DAC 7BIT 20FLIPCHIP
Customer Reference
Detailed Description
DAC 7 b Serial 20-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
STHVDAC-256MTGF3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC
Number of Channels
4
Resolution (Bits)
7 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 1.95V, 2.3V ~ 5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFBGA, FCBGA
Supplier Device Package
20-FlipChip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.