
STHVDAC-253C7 | |
|---|---|
DigiKey Part Number | 497-18350-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STHVDAC-253C7 |
Description | IC DAC 7BIT 12FLIPCHIP |
Customer Reference | |
Detailed Description | DAC 7 b Serial 12-Flip-Chip (1.1x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | STHVDAC-253C7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC | |
Number of Channels | 3 | |
Resolution (Bits) | 7 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 1.95V, 2.3V ~ 5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, FCBGA | |
Supplier Device Package | 12-Flip-Chip (1.1x1.45) | |
Base Product Number |

