


A5974ADTR | |
|---|---|
DigiKey Part Number | 497-11423-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5974ADTR |
Description | IC REG BUCK ADJ 2A 8HSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |



