
A7985ATR | |
|---|---|
DigiKey Part Number | 497-13205-2-ND - Tape & Reel (TR) 497-13205-1-ND - Cut Tape (CT) 497-13205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A7985ATR |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A7985ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.63000 | $3.63 |
| 10 | $2.70400 | $27.04 |
| 25 | $2.47040 | $61.76 |
| 100 | $2.21310 | $221.31 |
| 250 | $2.09056 | $522.64 |
| 500 | $2.01666 | $1,008.33 |
| 1,000 | $1.95584 | $1,955.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.89166 | $4,729.15 |
| 5,000 | $1.85297 | $9,264.85 |
| 7,500 | $1.83359 | $13,751.93 |
| Unit Price without GST: | $3.63000 |
|---|---|
| Unit Price with GST: | $3.99300 |


