RNCF0805DTC10K5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,006
Unit Price: $0.61000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89955
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.86762
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.10931
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.08137
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.02232
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.27692
Datasheet
10.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC10K5

DigiKey Part Number
RNCF0805DTC10K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC10K5
Description
RES SMD 10.5K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC10K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02623$131.15
Manufacturers Standard Package
Unit Price without GST:$0.02623
Unit Price with GST:$0.02885