RT0805DRE0710K5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8,329
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10931
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.09356
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08137
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04221
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.27692
Datasheet

Upgrade


Panasonic Industry
In Stock: 18,318
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.19881
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89955
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.86762
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.33815
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.14067
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.44212
Datasheet

Upgrade


Susumu
In Stock: 12,265
Unit Price: $0.18000
Datasheet
10.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE0710K5L

DigiKey Part Number
RT0805DRE0710K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE0710K5L
Description
RES SMD 10.5K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE0710K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02232$111.60
Manufacturers Standard Package
Unit Price without GST:$0.02232
Unit Price with GST:$0.02455