15432 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: $0.00000
Datasheet
Hex Standoff Threaded #4-40 Aluminum 2.375" (60.33mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15432

DigiKey Part Number
1568-15432-ND
Manufacturer
Manufacturer Product Number
15432
Description
HEX STANDOFF #4-40 ALUM 60.33MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 2.375" (60.33mm) Silver
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.375" (60.33mm)
Length - Overall
2.375" (60.33mm)
Features
-
Material
Plating
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$3.60000$3.60
Manufacturers Standard Package
Unit Price without GST:$3.60000
Unit Price with GST:$3.96000