Parametric Equivalent
Parametric Equivalent

2131-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2131-440-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 2131-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 60.33MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 2.375" (60.33mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.375" (60.33mm) | |
Length - Overall | 2.375" (60.33mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - |


