Parametric Equivalent
Parametric Equivalent

590NA312M700DG | |
|---|---|
DigiKey Part Number | 863-590NA312M700DG-ND |
Manufacturer | |
Manufacturer Product Number | 590NA312M700DG |
Description | DIFFERENTIAL/SINGLE-ENDED |
Customer Reference | |
Detailed Description | 312.7 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.27000 | $16.27 |
| 10 | $14.14800 | $141.48 |
| 25 | $13.38040 | $334.51 |
| 50 | $12.82780 | $641.39 |
| 100 | $12.29880 | $1,229.88 |
| 250 | $11.63360 | $2,908.40 |
| 500 | $11.15504 | $5,577.52 |
| 1,000 | $10.98370 | $10,983.70 |
| Unit Price without GST: | $16.27000 |
|---|---|
| Unit Price with GST: | $17.89700 |


