Parametric Equivalent
Parametric Equivalent

590DC117M765DGR | |
|---|---|
DigiKey Part Number | 863-590DC117M765DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590DC117M765DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 117.765 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.53000 | $11.53 |
| 10 | $10.02900 | $100.29 |
| 25 | $9.48520 | $237.13 |
| 50 | $9.09320 | $454.66 |
| 100 | $8.71780 | $871.78 |
| 250 | $8.24592 | $2,061.48 |
| 500 | $7.90626 | $3,953.13 |
| 1,000 | $7.58105 | $7,581.05 |
| Unit Price without GST: | $11.53000 |
|---|---|
| Unit Price with GST: | $12.68300 |


