Parametric Equivalent
Parametric Equivalent

511FBA233M333BAGR | |
|---|---|
DigiKey Part Number | 863-511FBA233M333BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511FBA233M333BAGR |
Description | XTAL OSC XO 233.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 233.333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.00000 | $9.00 |
| 10 | $7.81400 | $78.14 |
| 25 | $7.39080 | $184.77 |
| 50 | $7.08520 | $354.26 |
| 100 | $6.79250 | $679.25 |
| 250 | $6.42444 | $1,606.11 |
| 500 | $6.15966 | $3,079.83 |
| 1,000 | $5.90605 | $5,906.05 |
| 2,500 | $5.64200 | $14,105.00 |
| Unit Price without GST: | $9.00000 |
|---|---|
| Unit Price with GST: | $9.90000 |


