Parametric Equivalent
Parametric Equivalent

510KCA27M0000BAG | |
|---|---|
DigiKey Part Number | 863-510KCA27M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KCA27M0000BAG |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.37000 | $7.37 |
| 10 | $6.40800 | $64.08 |
| 25 | $6.05960 | $151.49 |
| 50 | $5.80920 | $290.46 |
| 100 | $5.56920 | $556.92 |
| 250 | $5.26720 | $1,316.80 |
| 500 | $5.04998 | $2,524.99 |
| 1,000 | $4.84191 | $4,841.91 |
| 2,500 | $4.58034 | $11,450.85 |
| Unit Price without GST: | $7.37000 |
|---|---|
| Unit Price with GST: | $8.10700 |


