Parametric Equivalent
Parametric Equivalent

510CCA187M506AAG | |
|---|---|
DigiKey Part Number | 863-510CCA187M506AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCA187M506AAG |
Description | XTAL OSC XO 187.5060MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 187.506 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.09000 | $8.09 |
| 10 | $7.03400 | $70.34 |
| 25 | $6.65200 | $166.30 |
| 50 | $6.37720 | $318.86 |
| 100 | $6.11350 | $611.35 |
| 250 | $5.78220 | $1,445.55 |
| 500 | $5.54378 | $2,771.89 |
| 1,000 | $5.31546 | $5,315.46 |
| 2,500 | $5.02839 | $12,570.98 |
| Unit Price without GST: | $8.09000 |
|---|---|
| Unit Price with GST: | $8.89900 |


