Parametric Equivalent
Parametric Equivalent

510BCA78M1250BAGR | |
|---|---|
DigiKey Part Number | 863-510BCA78M1250BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510BCA78M1250BAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 78.125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $7.92600 | $79.26 |
| 25 | $7.49640 | $187.41 |
| 50 | $7.18640 | $359.32 |
| 100 | $6.88960 | $688.96 |
| 250 | $6.51624 | $1,629.06 |
| 500 | $6.24766 | $3,123.83 |
| 1,000 | $5.99042 | $5,990.42 |
| 2,500 | $5.72260 | $14,306.50 |
| Unit Price without GST: | $9.13000 |
|---|---|
| Unit Price with GST: | $10.04300 |


