Parametric Equivalent
Parametric Equivalent

510BCA216M000AAG | |
|---|---|
DigiKey Part Number | 863-510BCA216M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BCA216M000AAG |
Description | XTAL OSC XO 216.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 216 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.25000 | $10.25 |
| 10 | $8.90300 | $89.03 |
| 25 | $8.41960 | $210.49 |
| 50 | $8.07200 | $403.60 |
| 100 | $7.73880 | $773.88 |
| 250 | $7.31960 | $1,829.90 |
| 500 | $7.01804 | $3,509.02 |
| 1,000 | $6.72924 | $6,729.24 |
| Unit Price without GST: | $10.25000 |
|---|---|
| Unit Price with GST: | $11.27500 |


