
6037763 | |
|---|---|
DigiKey Part Number | 1882-6037763-ND |
Manufacturer | |
Manufacturer Product Number | 6037763 |
Description | RFID, RFID TRANSPONDERS, HF TRAN |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 112b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Card | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 112b (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 3.189" L x 1.929" W (81.00mm x 49.00mm) |





