
6087791 | |
|---|---|
DigiKey Part Number | 1882-6087791-ND |
Manufacturer | |
Manufacturer Product Number | 6087791 |
Description | RFID, RFID TRANSPONDERS, HF TRAN |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 13.56MHz Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Card | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.929" L x 3.189" W (49.00mm x 81.00mm) |




