New at DigiKey
Diode 1000 V 1A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1MF

DigiKey Part Number
5399-US1MFTR-ND - Tape & Reel (TR)
5399-US1MFCT-ND - Cut Tape (CT)
5399-US1MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1MF
Description
1.65V@1A 75NS INDEPENDENT TYPE 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,350
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06400$0.64
100$0.03870$3.87
500$0.02768$13.84
1,000$0.02406$24.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.01941$58.23
6,000$0.01705$102.30
9,000$0.01584$142.56
15,000$0.01448$217.20
21,000$0.01367$287.07
30,000$0.01289$386.70
75,000$0.01116$837.00
150,000$0.01009$1,513.50
300,000$0.00919$2,757.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500