
US1MF | |
|---|---|
DigiKey Part Number | 3372-US1MFTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | US1MF |
Description | DIODE STANDARD 1000V 1A SMAF |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | US1MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.07498 | $1,799.52 |
| Unit Price without GST: | $0.07498 |
|---|---|
| Unit Price with GST: | $0.08248 |


