
SM-I-021 | |
|---|---|
DigiKey Part Number | 5145-SM-I-021-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-021 |
Description | Multi-IO Stackable HAT |
Customer Reference | |
Detailed Description | STM32G030C8T6 Analog/Digital I/O, Relays, RS485, 1-Wire Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Analog/Digital I/O, Relays, RS485, 1-Wire | |
Utilized IC / Part | STM32G030C8T6 | |
Contents | Board(s), Connector(s), Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.40000 | $182.40 |
| 10 | $164.16000 | $1,641.60 |
| Unit Price without GST: | $182.40000 |
|---|---|
| Unit Price with GST: | $200.64000 |




