
SM-I-006 | |
|---|---|
DigiKey Part Number | 5145-SM-I-006-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-006 |
Description | 8-MOSFET Stackable HAT |
Customer Reference | |
Detailed Description | STM32G030C8T6 Solid State, RS485 Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Solid State, RS485 | |
Utilized IC / Part | STM32G030C8T6 | |
Contents | Board(s), Connector(s), Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.48000 | $133.48 |
| 10 | $119.28000 | $1,192.80 |
| Unit Price without GST: | $133.48000 |
|---|---|
| Unit Price with GST: | $146.82800 |


