


SC2440TETRT | |
|---|---|
DigiKey Part Number | SC2440TETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2440TETRT |
Description | IC REG BUCK ADJ 2A DL 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 2 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EDP | |
Base Product Number |

