16-TSSOP (0.173", 4.40mm Width) Exposed Pad Voltage Regulators - DC DC Switching Regulators

Results: 293
Stocking Options
Environmental Options
Media
Exclude
293Results
Applied FiltersRemove All

Showing
of 293
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
909
In Stock
7,104
Factory
1 : $12.44000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
3.5V
36V
1V (5V)
10V
3A
2.2MHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3437IFE#TRPBF
IC REG BUCK ADJ 500MA 16TSSOP
Analog Devices Inc.
2,909
In Stock
1 : $15.09000
Cut Tape (CT)
2,500 : $6.76676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
60V
1.25V
57V
500mA (Switch)
200kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3436EFE#PBF
IC REG BST SEPIC ADJ 3A 16TSSOP
Analog Devices Inc.
881
In Stock
1 : $16.19000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
3V
25V
1.2V
35V (Switch)
3A (Switch)
800kHz
No
0°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-TSSOP-EP Pan View
LT3508EFE#TRPBF
IC REG BUCK ADJ 1.4A DL 16TSSOP
Analog Devices Inc.
7,697
In Stock
1 : $17.70000
Cut Tape (CT)
2,500 : $8.38838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
3.7V
36V
0.8V
35.28V
1.4A
920kHz ~ 1.06MHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-TSSOP-EP Pan View
LT3508EFE#PBF
IC REG BUCK ADJ 1.4A DL 16TSSOP
Analog Devices Inc.
383
In Stock
1 : $17.70000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
2
3.7V
36V
0.8V
35.28V
1.4A
920kHz ~ 1.06MHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-TSSOP
LT3433EFE#TRPBF
IC REG BCK BST ADJ 500MA 16TSSOP
Analog Devices Inc.
3,326
In Stock
1 : $18.26000
Cut Tape (CT)
2,500 : $8.74874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
4V
60V
3.3V
20V
500mA (Switch)
200kHz
No
0°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-TSSOP
LT3433EFE#PBF
IC REG BCK BST ADJ 500MA 16TSSOP
Analog Devices Inc.
595
In Stock
1 : $18.26000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
4V
60V
3.3V
20V
500mA (Switch)
200kHz
No
0°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1766EFE#TRPBF
IC REG BUCK ADJ 1.5A 16TSSOP
Analog Devices Inc.
1,800
In Stock
1 : $18.82000
Cut Tape (CT)
2,500 : $9.10910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.2V
57.6V
1.5A
200kHz
No
0°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1766EFE#PBF
IC REG BUCK ADJ 1.5A 16TSSOP
Analog Devices Inc.
801
In Stock
1 : $18.82000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.2V
57.6V
1.5A
200kHz
No
0°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1956EFE#PBF
IC REG BUCK ADJ 1.5A 16TSSOP
Analog Devices Inc.
3,676
In Stock
1 : $18.85000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.219V
54V
1.5A (Switch)
500kHz
No
0°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-TSSOP-EP Pan View
LT3439EFE#TRPBF
IC REG PUSH-PULL 1A 16TSSOP
Analog Devices Inc.
4,115
In Stock
1 : $19.25000
Cut Tape (CT)
2,500 : $9.38938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive, Isolation Capable
Push-Pull
Fixed
1
2.8V
17.5V
-
-
1A
20kHz ~ 250kHz
No
0°C ~ 70°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-TSSOP-EP
LT3439EFE#PBF
IC REG PUSH-PULL 1A 16TSSOP
Analog Devices Inc.
3,093
In Stock
1 : $19.25000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive, Isolation Capable
Push-Pull
Fixed
1
2.8V
17.5V
-
-
1A
20kHz ~ 250kHz
No
0°C ~ 70°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LTC3114EFE-1#TRPBF
IC REG BUCK BOOST ADJ 1A 16TSSOP
Analog Devices Inc.
2,573
In Stock
1 : $19.35000
Cut Tape (CT)
2,500 : $9.44944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.2V
40V
2.7V
40V
1A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-TSSOP-EP Pan View
LT1940EFE#TRPBF
IC REG BUCK ADJ 1.4A DL 16TSSOP
Analog Devices Inc.
5,828
In Stock
1 : $20.02000
Cut Tape (CT)
2,500 : $9.88988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
25V
1.25V
22V
1.4A
1.1MHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3433IFE#TRPBF
IC REG BCK BST ADJ 500MA 16TSSOP
Analog Devices Inc.
1,689
In Stock
1 : $20.26000
Cut Tape (CT)
2,500 : $10.05004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
4V
60V
3.3V
20V
500mA (Switch)
200kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-TSSOP-EP Pan View
LTC3412EFE#PBF
IC REG BUCK ADJ 2.5A 16TSSOP
Analog Devices Inc.
3,611
In Stock
1 : $20.77000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
2.625V
5.5V
0.8V
5V
2.5A
300kHz ~ 4MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-TSSOP-EP Pan View
LTC3412EFE#TRPBF
IC REG BUCK ADJ 2.5A 16TSSOP
Analog Devices Inc.
1,896
In Stock
1 : $20.77000
Cut Tape (CT)
2,500 : $10.39038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.625V
5.5V
0.8V
5V
2.5A
300kHz ~ 4MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LTC3114IFE-1#PBF
IC REG BUCK BOOST ADJ 1A 16TSSOP
Analog Devices Inc.
1,228
In Stock
1 : $20.77000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.2V
40V
2.7V
40V
1A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LTC3114IFE-1#TRPBF
IC REG BUCK BOOST ADJ 1A 16TSSOP
Analog Devices Inc.
272
In Stock
1 : $20.77000
Cut Tape (CT)
2,500 : $10.39038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.2V
40V
2.7V
40V
1A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16-TSSOP-EP Pan View
LTC3413EFE#TRPBF
IC REG BUCK ADJ 3A 16TSSOP
Analog Devices Inc.
918
In Stock
1 : $21.01000
Cut Tape (CT)
2,500 : $10.55054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
1.125V
5.5V
3A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1976EFE#PBF
IC REG BUCK ADJ 1.5A 16TSSOP
Analog Devices Inc.
127
In Stock
1 : $21.24000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.3V
60V
1.25V
55.2V
1.5A (Switch)
200kHz
No
0°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1977EFE#PBF
IC REG BUCK ADJ 1.5A 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $21.24000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3V
60V
1.25V
55.2V
1.5A (Switch)
500kHz
No
0°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1766IFE#PBF
IC REG BUCK ADJ 1.5A 16TSSOP
Analog Devices Inc.
535
In Stock
1 : $21.35000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
60V
1.2V
57.6V
1.5A
200kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1765EFE#TRPBF
IC REG BUCK ADJ 3A 16TSSOP
Analog Devices Inc.
3,838
In Stock
1 : $22.63000
Cut Tape (CT)
2,500 : $11.63162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
25V
1.2V
22.5V
3A
1.25MHz
No
0°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1765EFE-3.3#TRPBF
IC REG BUCK 3.3V 3A 16TSSOP
Analog Devices Inc.
1,398
In Stock
1 : $22.63000
Cut Tape (CT)
2,500 : $11.63162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
25V
3.3V
-
3A
1.25MHz
No
0°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
Showing
of 293

16-TSSOP (0.173", 4.40mm Width) Exposed Pad Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.