
D3444 | |
|---|---|
DigiKey Part Number | 1569-D3444-ND |
Manufacturer | |
Manufacturer Product Number | D3444 |
Description | MOISTURE BARRIER BAG DRI-SHIELD3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 4" (101.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | None | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 4" (101.6mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34003 | $1,020.09 |
| Unit Price without GST: | $0.34003 |
|---|---|
| Unit Price with GST: | $0.37403 |


