
150Z3.53.5 | |
|---|---|
DigiKey Part Number | 1569-150Z3.53.5-ND |
Manufacturer | |
Manufacturer Product Number | 150Z3.53.5 |
Description | STATIC SHIELD BAG ,1500 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 3.5" (88.9mm) X 3.5" (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 3.5" (88.9mm) | |
Width - Inside | 3.5" (88.9mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35078 | $1,753.90 |
| Unit Price without GST: | $0.35078 |
|---|---|
| Unit Price with GST: | $0.38586 |


