
3402.0011.22 | |
|---|---|
DigiKey Part Number | 486-3402.0011.22TR-ND - Tape & Reel (TR) 486-3402.0011.22CT-ND - Cut Tape (CT) 486-3402.0011.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0011.22 |
Description | FUSE BRD MNT 1.6A 63VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0011.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.27 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 63 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3402.0011.11 | SCHURTER Inc. | 309 | 486-3934-ND | $2.18000 | Parametric Equivalent |
| 3402.0011.24 | SCHURTER Inc. | 2,995 | 486-3402.0011.24CT-ND | $2.29000 | Parametric Equivalent |
| 3404.0011.11 | SCHURTER Inc. | 15 | 486-6954-ND | $2.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 5 | $1.89000 | $9.45 |
| 10 | $1.74400 | $17.44 |
| 50 | $1.44780 | $72.39 |
| 100 | $1.33570 | $133.57 |
| 250 | $1.20044 | $300.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.05539 | $791.54 |
| 1,500 | $0.97245 | $1,458.67 |
| 2,250 | $0.92676 | $2,085.21 |
| 3,750 | $0.87196 | $3,269.85 |
| 5,250 | $0.83748 | $4,396.77 |
| 7,500 | $0.80225 | $6,016.88 |
| Unit Price without GST: | $2.29000 |
|---|---|
| Unit Price with GST: | $2.51900 |



