2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046702.5NRHF

DigiKey Part Number
F5703TR-ND - Tape & Reel (TR)
F5703CT-ND - Cut Tape (CT)
F5703DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046702.5NRHF
Description
FUSE BRD MT 2.5A 32VAC/VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
046702.5NRHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.2066
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 90°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.021 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,383
Factory Stock: 245,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.64000$2.64
5$2.18400$10.92
10$2.01400$20.14
50$1.67100$83.55
100$1.54160$154.16
250$1.38528$346.32
500$1.27726$638.63
1,000$1.17712$1,177.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.91400$4,570.00
Manufacturers Standard Package
Unit Price without GST:$2.64000
Unit Price with GST:$2.90400