3-103-120 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


SCHURTER Inc.
In Stock: 669
Unit Price: $8.20000
Datasheet

Upgrade


SCHURTER Inc.
In Stock: 1,858
Unit Price: $8.20000
Datasheet

Upgrade


SCHURTER Inc.
In Stock: 0
Unit Price: $7.57000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $6.32895
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $5.97000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1,531
Unit Price: $12.32000
Datasheet
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-103-120

DigiKey Part Number
486-3-103-120TR-ND - Tape & Reel (TR)
486-3-103-120CT-ND - Cut Tape (CT)
486-3-103-120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-103-120
Description
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.055
Mounting Type
Surface Mount
Approval Agency
cURus, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3410.0036.02SCHURTER Inc.669486-3410.0036.02CT-ND$8.20000Upgrade
3410.0036.03SCHURTER Inc.1,858486-3410.0036.03CT-ND$8.20000Upgrade
3410.0036.04SCHURTER Inc.0486-3410.0036.04CT-ND$7.57000Upgrade
3-103-117SCHURTER Inc.0486-7168-ND$6.32895Parametric Equivalent
3-103-118SCHURTER Inc.0486-3-103-118CT-ND$5.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.34000$10.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$5.95987$59,598.70
Manufacturers Standard Package
Unit Price without GST:$10.34000
Unit Price with GST:$11.37400