
3-103-117 | |
|---|---|
DigiKey Part Number | 486-7168-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-117 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-117 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.055 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-103-118 | SCHURTER Inc. | 0 | 486-3-103-118CT-ND | $5.97000 | Parametric Equivalent |
| 3-103-119 | SCHURTER Inc. | 1,531 | 486-3-103-119CT-ND | $12.32000 | Parametric Equivalent |
| 3-103-120 | SCHURTER Inc. | 0 | 486-3-103-120CT-ND | $10.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.32895 | $1,265.79 |
| Unit Price without GST: | $6.32895 |
|---|---|
| Unit Price with GST: | $6.96185 |


