Direct

0070.2541.A2 | |
|---|---|
DigiKey Part Number | 0070.2541.A2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0070.2541.A2 |
Description | VARISTOR 39V 1KA DISC 10MM |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 43 V |
Manufacturer SCHURTER Inc. | Current - Surge 1 kA |
Series | Energy 5.6J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 5632 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D390 | Panasonic Industry | 11,620 | P7302-ND | $0.55000 | Direct |


