
7010.9968.63 | |
---|---|
DigiKey Part Number | 486-4063-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9968.63 |
Description | FUSE BOARD MNT 5A 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | 7010.9968.63 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 29.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.74000 | $3.74 |
5 | $3.09600 | $15.48 |
10 | $2.85700 | $28.57 |
50 | $2.36980 | $118.49 |
100 | $2.18630 | $218.63 |
300 | $1.92287 | $576.86 |
500 | $1.81086 | $905.43 |
1,000 | $1.66857 | $1,668.57 |
5,000 | $1.40551 | $7,027.55 |
Unit Price without GST: | $3.74000 |
---|---|
Unit Price with GST: | $4.11400 |